1501 04
image shown is a representation only
Description:
3P JACK CHASSIS SOCKET RA
Supplier:
LUMBERG
Matchcode:
150104
Rutronik No.:
CONN10197
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- 45°ANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 1501
- Family
- Audio
- Brand
- StereoJack
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.