0332 05-1
image shown is a representation only
Description:
05P MALE CIRCULAR CONEC 240°
Supplier:
LUMBERG
Matchcode:
0332051
Rutronik No.:
CONN14288
Unit Pack:
50
MOQ:
100
Packaging:
BULK
- No.of contacts
- 05
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 300 V
- Series
- 0332
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- DIN AUDIO
- Brand
- DIN AUDIO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.