0307-2 08-1
![LUMBERG LUMBERG](https://www.rutronik24.com/images/logos/lumberg_medium.png)
![LUMBERG 0307-2 08-1](https://www.rutronik24.com/pim/supplier/lumberg/medium/lumberg-0307-208-1.jpg)
image shown is a representation only
Description:
08P CIRCULAR CONNECTOR SWUM
Supplier:
LUMBERG
Matchcode:
03072081
Rutronik No.:
COCIRC17595
Unit Pack:
50
MOQ:
100
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 300 V
- Series
- 0307
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- IP Code
- IP68
- Feature funct.
- BACK MOU
- Family
- DIN AUDIO
- Brand
- DIN AUDIO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.