0107 07-1


image shown is a representation only
Description:
07P CHASSIS SOCKET SHIELDED
Supplier:
LUMBERG
Matchcode:
0107071
Rutronik No.:
CONN5196
Unit Pack:
50
MOQ:
150
Packaging:
BULK
- No.of contacts
- 07
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 60 V
- Series
- 0107
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Family
- DIN AUDIO
- Brand
- DIN AUDIO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.