V82RA16X2749


image shown is a representation only
Description:
VDR 19,7mm DC=66V CL=82V 15J
Supplier:
LITTELFUSE
Matchcode:
VR50V19,7
Rutronik No.:
WVDR2654
Unit Pack:
300
MOQ:
300
package:
19,7mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 19.7 mm
- U(AC)
- 50 V
- U(DC)
- 66 V
- U(CL)
- 82 V
- Max.current
- 4500 A
- Energy
- 15 J
- Packaging
- BULK
- Width
- 1 mm
- Automotive
- NO
- Height
- 5 mm
- Package
- 19,7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
The RA Series transient surge suppressors are varistors (MOVs) supplied in a low-profile box that features a precise seating plane to increase mechanical stability for secure circuit-board mounting. This feature makes these devices suitable for industrial applications critical to vibration. Their construction permits operation up to 125°C (ambient) without derating.
- The RA series are available in voltage ratings up to 275V V M(AC)RMS and energy levels up to 140J.
- These varistors are used in automotive, motor control, telecommunication, and military applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.