V751HB34


image shown is a representation only
Description:
HB34 DC=970V CL=2000V 1050J
Supplier:
LITTELFUSE
Matchcode:
VR750V34
Rutronik No.:
WVDR1659
Unit Pack:
30
MOQ:
180
package:
34mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- U(AC)
- 750 V
- U(DC)
- 970 V
- U(CL)
- 2000 V
- Max.current
- 40000 A
- Energy
- 1050 J
- Packaging
- BULK
- Width
- 22 mm
- Automotive
- NO
- Package
- 34mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
The HB34 Series of transient surge suppressors are industrial high-energy Metal-Oxide Varistors (MOVs).
- They are designed to proide surge suppression in the AC mains outdoor and service entrance environment (distribution panels) of buildings.
- HB34 applications also include industrial heavy motors, controls, and power supplies such as used in the oil-drilling, mining, and transportation fields, including HVAC and motor/generator applications.
- The HB34 Series provides rigid terminals for through-hole solder mounting on printed circuit boards, thereby eliminating the need for screw mounting.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.