V751DB40


image shown is a representation only
Description:
DB40 DC=970V CL=2000V 1050J
Supplier:
LITTELFUSE
Matchcode:
VR750V40
Rutronik No.:
WVDR2541
Unit Pack:
10
MOQ:
30
package:
40mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- U(AC)
- 750 V
- U(DC)
- 970 V
- U(CL)
- 2000 V
- Max.current
- 40000 A
- Energy
- 1050 J
- Packaging
- BULK
- Width
- 40.5 mm
- Automotive
- NO
- Height
- 18 mm
- Package
- 40mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
The DA and DB Series transient surge suppressors are heavy-duty industrial metal-oxide varistors designed to provide surge protection for motor controls and power supplies used in oil-drilling, mining, and transportation equipment.
- These UL-recognized varistors have identical ratings and specifications but differ in case construction to provide flexibility in equipment designs.
- DA series devices feature rigid terminals to insure secure wire contacts.
- Both the DA and DB series feature improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc subassembly.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.