V751BA60


image shown is a representation only
Description:
BA60 DC=970V CL=1880V 2600J
Supplier:
LITTELFUSE
Matchcode:
VR750V60
Rutronik No.:
WVDR3046
Unit Pack:
8
MOQ:
24
package:
60mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- U(AC)
- 750 V
- U(DC)
- 970 V
- U(CL)
- 2600 V
- Max.current
- 70000 A
- Energy
- 2100 J
- Packaging
- BULK
- Automotive
- NO
- Package
- 60mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
The BA and BB Series transient surge suppressors are heavy-duty industrial metal-oxide varistors (MOV) designed to provide surge protection for motor controls and power supplies used in oil-drilling, mining, transportation equipment and other heavy industrial AC line applications.
See BA/BB Series Device Ratings and Specifications table for part number and brand information.
- These UL-recognized varistors have similar package construction but differ in size and ratings.
- The BA modelsa are rated from 130 to 880V M(AC) .
See BA/BB Series Device Ratings and Specifications table for part number and brand information.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.