V680LA80CP


image shown is a representation only
Description:
VDR 14mm DC=990V CL=1820V 240J
Supplier:
LITTELFUSE
Matchcode:
VR680V14
Rutronik No.:
WVDR2910
Unit Pack:
200
MOQ:
1200
package:
14mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 17 mm
- U(AC)
- 680 V
- U(DC)
- 990 V
- U(CL)
- 1820 V
- Max.current
- 6500 A
- Energy
- 145 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 7,5 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 25,4 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 15 weeks
The C-III Series of metal oxide varistors are specifically designed for high surge energy absorption ratings. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types.
The C-III series is primarily intended for use in AC line Transient Voltage Surge Suppressor (TVSS) product environment and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
The C-III series is primarily intended for use in AC line Transient Voltage Surge Suppressor (TVSS) product environment and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
- The C-III series is supplied in 14 and 20mm disc versions with various lead options.
- These types are shipped in bulk or Tape and Reel packaging.
- Part number and brand information is provided in the Ratings Table.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.