V510SM7


image shown is a representation only
Description:
VDR DC=675V CL=1200V 40J
Supplier:
LITTELFUSE
Matchcode:
VC510V11
Rutronik No.:
WVDR3337
Unit Pack:
600
MOQ:
600
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMD
- U(AC)
- 510 V
- U(CL)
- 1200 V
- U(DC)
- 675 V
- Max.current
- 1200 A
- Max.oper.temp.
- 85 °C
- Energy
- 40 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 6 mm
- Length
- 11.4 mm
- Width
- 8.3 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.