V481HG34


image shown is a representation only
Description:
HG34 34mm DC=640V CL=1240V 650J
Supplier:
LITTELFUSE
Matchcode:
VR480V34
Rutronik No.:
WVDR2524
Unit Pack:
30
MOQ:
180
package:
34mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 37 mm
- U(AC)
- 480 V
- U(DC)
- 640 V
- U(CL)
- 1240 V
- Max.current
- 40000 A
- Energy
- 650 J
- Packaging
- BULK
- Width
- 22 mm
- Automotive
- NO
- Package
- 34mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.