V39ZA05P
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE V39ZA05P](https://www.rutronik24.com/pim/supplier/littelfuse/medium/littelfuse-v39za05p.jpg)
image shown is a representation only
Description:
VDR 5mm DC=31V CL=79V 0,3J
Supplier:
LITTELFUSE
Matchcode:
VR25V05
Rutronik No.:
WVDR2359
Unit Pack:
1500
MOQ:
4500
package:
5mm
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 7 mm
- U(AC)
- 25 V
- U(DC)
- 31 V
- U(CL)
- 79 V
- Max.current
- 100 A
- Energy
- 0.3 J
- Packaging
- BULK
- Width
- 5 mm
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 5mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
The ZA Series of transient voltage surge suppressors are radial-lead varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
- These devices are available in five model sizes: 5, 7, 10, 14, and 20mm, and feature a wide V DC voltage range of 5.5V to 615V.
- See ZA Series Device Ratings and Specifications table for part number and brand information.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.