V33ZS20P


image shown is a representation only
Description:
VDR 20mm DC=26V CL=65V 18J
Supplier:
LITTELFUSE
Matchcode:
VR20V207,5
Rutronik No.:
WVDR2749
Unit Pack:
500
MOQ:
2000
package:
20mm
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 26.5 mm
- U(AC)
- 20 V
- U(DC)
- 26 V
- U(CL)
- 65 V
- Max.current
- 2000 A
- Energy
- 18 J
- Packaging
- REEL
- Width
- 7.5 mm
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 20mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.