V320LT20CP


image shown is a representation only
Description:
VDR 14mm CL=850V 165J
Supplier:
LITTELFUSE
Matchcode:
VR320V14
Rutronik No.:
WVDR2591
Unit Pack:
400
MOQ:
3200
package:
14mm
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 17 mm
- U(AC)
- 320 V
- U(CL)
- 850 V
- Max.current
- 6500 A
- Energy
- 165 J
- Packaging
- REEL
- Width
- 7.5 mm
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
The C-III Series of metal oxide varistors are specifically designed for high surge energy absorption ratings. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types.
The C-III series is primarily intended for use in AC line Transient Voltage Surge Suppressor (TVSS) product environment and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
The C-III series is primarily intended for use in AC line Transient Voltage Surge Suppressor (TVSS) product environment and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
- The C-III series is supplied in 14 and 20mm disc versions with various lead options.
- These types are shipped in bulk or Tape and Reel packaging.
- Part number and brand information is provided in the Ratings Table.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.