V30MLA0805LNH
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE V30MLA0805LNH](https://www.rutronik24.com/pim/supplier/littelfuse/medium/littelfuse-v30mla0805lnh.jpg)
image shown is a representation only
Description:
VC 0805 DC=30V CL=72V 0,1J
Supplier:
LITTELFUSE
Matchcode:
VC25V0805
Rutronik No.:
WVDR1776
Unit Pack:
2500
MOQ:
2500
package:
0805
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0805
- U(AC)
- 25 V
- U(CL)
- 72 V
- U(DC)
- 30 V
- Max.current
- 30 A
- Energy
- 0.1 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1.1 mm
- Length
- 3.05 mm
- Width
- 1.27 mm
- Spec.features
- NICKEL BAR
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.