V275LA40APX10
Description:
VDR 20mm DC=369V CL=710V 140J
Supplier:
LITTELFUSE
Matchcode:
VR275V20
Rutronik No.:
WVDR1976
Unit Pack:
500
MOQ:
1500
package:
20mm
Packaging:
BULK
- Length
- 23 mm
- U(AC)
- 275 V
- U(DC)
- 369 V
- U(CL)
- 710 V
- Max.current
- 6500 A
- Energy
- 140 J
- Packaging
- BULK
- Width
- 7.5 mm
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 20mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.