V26MLA1210NH
image shown is a representation only
Description:
MLA 1210 DC=26V CL=60V 1,2J
Supplier:
LITTELFUSE
Matchcode:
VC20V1210
Rutronik No.:
WVDR1180
Unit Pack:
2000
MOQ:
2000
package:
1210
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1210
- U(AC)
- 20 V
- U(CL)
- 60 V
- U(DC)
- 26 V
- Max.current
- 300 A
- Max.oper.temp.
- 125 °C
- Energy
- 1,2 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 2,87 mm
- Length
- 3,2 mm
- Width
- 2,54 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.