V25S115P


image shown is a representation only
Description:
MOV 28mm DC=150V CL=295V 230J
Supplier:
LITTELFUSE
Matchcode:
VR115V28
Rutronik No.:
WVDR2890
Unit Pack:
150
MOQ:
750
package:
28mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 28 mm
- U(AC)
- 115 V
- U(DC)
- 150 V
- U(CL)
- 295 V
- Max.current
- 22000 A
- Energy
- 230 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 5.7 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 28mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
The UltraMOVTM 25S Varistor Series is designed for applications requiring high peak surge current ratings and high energy absorption capability. UltraMOVTM varistors are primarily intended for use in AC Line Voltage applications or other products that require voltage clamping of high transient surge currents from sources.
These devices have 25mm square forms are produced in a radial lead package and offered with straight leads. UltraMOVs are manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85℃ with no derating. This 25S Series is LASER-branded and is supplied in bulk packaging.
Features
Lead-free and RoHS compliant High peak surge current rating (ITM) 22kA, single 8/20μs pulse, (25mm) 40kA rating when 2 devices paralleled (VN(DC) matched within +/- 5% Standard operating voltage range compatible with common AC line voltages (115 to 750 VAC) Characterized for maximum standby current (Leakage) Custom voltage types available Standard lead form and lead space options
Applications
Surge Protective Devices (SPD) Uninterruptable Power Supplies (UPS) AC Power Taps and Meters Lightning Inductive Load and Capacitor Bank Switching
These devices have 25mm square forms are produced in a radial lead package and offered with straight leads. UltraMOVs are manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85℃ with no derating. This 25S Series is LASER-branded and is supplied in bulk packaging.
Features
Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.