V150LS5P


image shown is a representation only
Description:
VDR 10mm DC=200V CL=395V 25J
Supplier:
LITTELFUSE
Matchcode:
VR150V107,5
Rutronik No.:
WVDR3808
Unit Pack:
500
MOQ:
500
package:
10mm
Packaging:
REEL
- Length
- 12.5 mm
- U(AC)
- 150 V
- U(DC)
- 200 V
- U(CL)
- 395 V
- Max.current
- 2500 A
- Energy
- 25 J
- Packaging
- REEL
- Width
- 5.6 mm
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 10mm
- RoHS Status
- RoHS-conform
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.