V14P25AUTO


image shown is a representation only
Description:
VDR 14mm DC=28V CL=77V 25J
Supplier:
LITTELFUSE
Matchcode:
VR14V14
Rutronik No.:
WVDR3415
Unit Pack:
600
MOQ:
3600
package:
14mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 17 mm
- U(AC)
- 14 V
- U(DC)
- 25 V
- U(CL)
- 77 V
- Max.current
- 3000 A
- Energy
- 25 J
- Max.oper.temp.
- 125 °C
- Packaging
- BULK
- Min.oper.temp.
- -40 °C
- Automotive
- AEC-Q(200)
- Height
- 25.4 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.