V10P25AUTO


image shown is a representation only
Description:
VDR 10mm DC=28V CL=77V 13J
Supplier:
LITTELFUSE
Matchcode:
VR25V10
Rutronik No.:
WVDR3735
Unit Pack:
900
MOQ:
5400
package:
10mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 12.5 mm
- U(AC)
- 25 V
- U(DC)
- 28 V
- U(CL)
- 77 V
- Max.current
- 1500 A
- Energy
- 13 J
- Packaging
- BULK
- Width
- 5 mm
- Automotive
- AEC-Q(200)
- Height
- 25.4 mm
- Package
- 10mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.