V07E30P
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 9 mm
- U(AC)
- 30 V
- U(DC)
- 38 V
- U(CL)
- 93 V
- Max.current
- 1000 A
- Energy
- 8 J
- Packaging
- BULK
- Width
- 5 mm
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
The Littelfuse LV UltraMOV™ Series of low voltage, high surge current, radial leaded varistors provides an ideal circuit protection solution for lower DC voltage applications by offering higher surge ratings than ever before available in such small discs.
The maximum peak surge current rating can reach up to 8KA (8/20 µs pulse) to protect against high peak surges, including indirect lightning strike interference, system switching transients and abnormal fast transients from the power source.
Available in five model sizes: 5mm, 7mm, 10mm, 14mm and 20mm, these device feature a wide VAC voltage range of 11V to 40V, and VDC voltage range of 14V to 56V.
Features:- Breakthrough in low voltage varistor design provides high peak surge current rating
- Reduced footprint and volume required for surge protection
- High peak surge current rating up to 8KA (8/20 µs pulse)
- Wide operating voltage range VM(AC)RMS 11V to 40V and V M(DC) 14V to 56V
- High operating temperature range up to 125ºC
- 5 model sizes available: 5, 7, 10, 14, and 20mm
- Standard lead form options
- Optional phenolic coating
- Lead-free, halogen-free, and RoHS compliant
Applications:
- LED lighting drivers
- Cordless phones
- Wireless base stations
- Audio devices
- Mobile phone chargers
- Security systems
- Fire alarm systems
- Automation control systems (PLCs)
- Industrial control contact relay
- Surge protection devices
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.