V05P20AUTO


Description:
VDR 5mm DC=26V CL=65V 2J
Supplier:
LITTELFUSE
Matchcode:
VR20V55
Rutronik No.:
WVDR3809
Unit Pack:
1400
MOQ:
4200
package:
5mm
Packaging:
BULK
- Length
- 7 mm
- U(AC)
- 20 V
- U(DC)
- 26 V
- U(CL)
- 65 V
- Max.current
- 400 A
- Energy
- 2 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 5 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 5mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.