TPSMF4L24A


image shown is a representation only
Description:
TVS-DIO UNI 0,4KW 29,5V SOD123FL
Supplier:
LITTELFUSE
Matchcode:
TPSMF4L24A
Rutronik No.:
DTRL15040
Unit Pack:
3000
MOQ:
3000
package:
SOD-123FL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Pwr Dissipation
- 0,4 kW
- Application
- UNIDIRECTI
- Stand-off V Vwm
- 24 V
- Breakdown-V(BR)
- 29,5 V
- Clamping voltag
- 38,9 V
- Tolerance
- 5 %
- Serie
- TPSMF4L
- Automotive
- AEC-Q(101)
- Package
- SOD-123FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.