TPSMB51A
image shown is a representation only
Description:
TVS-DIODE UNI 0,6KW 51V DO214AA
Supplier:
LITTELFUSE
Matchcode:
TPSMB51A
Rutronik No.:
DTRL14913
Unit Pack:
3000
MOQ:
3000
package:
DO214AA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO214AA
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 53.60 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 70.1 V
- Stand-off V Vwm
- 43.60 V
- Serie
- TSMB
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.