TPSMA6L5.0A


image shown is a representation only
Description:
TVS-DIODE UNI 0,67KW 5V SMA
Supplier:
LITTELFUSE
Matchcode:
TPSMA6L5.0A
Rutronik No.:
DTRL14972
Unit Pack:
3000
MOQ:
3000
package:
DO221-AC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO221-AC
- PowerDissipati
- 0.4 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 7 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 9.2 V
- Stand-off V Vwm
- 5 V
- Serie
- TPSMA6L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.