TMOV14RP300EL3T7


image shown is a representation only
Description:
VDR 14mm DC=385V CL=775V 125J
Supplier:
LITTELFUSE
Matchcode:
VR300V14
Rutronik No.:
WVDR3336
Unit Pack:
400
MOQ:
1200
package:
14mm
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 17 mm
- U(AC)
- 300 V
- U(DC)
- 385 V
- U(CL)
- 775 V
- Max.current
- 6000 A
- Energy
- 125 J
- Max.oper.temp.
- 85 °C
- Packaging
- REEL
- Width
- 11 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.