SPXV012.T
image shown is a representation only
Description:
1500 VDC 12 AMP PHOTOVOLTAIC FUSE
Supplier:
LITTELFUSE
Matchcode:
SPXV012T
Rutronik No.:
FUSE11791
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 12 A
- Time characteri
- 1MS
- Voltage
- 1500 V
- Dimension
- 84.65
- Version
- 0
- Breaking capaci
- 0
- Series
- SPXV
- Axial/Radial
- 0
- Pitch
- 0 mm
- Approvals
- UL;TÜV
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85351000900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.