SPXI005.L


image shown is a representation only
Description:
5A 1500V PV-Fuse IN-LINE SOLAR
Supplier:
LITTELFUSE
Matchcode:
FU5A10X85
Rutronik No.:
FUSE10262
Unit Pack:
50
MOQ:
50
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 5 A
- Voltage
- 1500 V
- Dimension
- 10X85
- Breaking capaci
- 30000
- Series
- SPXI
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85351000900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.