SPXC004.T
image shown is a representation only
Description:
4A 1500V PV-Fuse 10x57
Supplier:
LITTELFUSE
Matchcode:
FU15A10X57
Rutronik No.:
FUSE10736
Unit Pack:
10
MOQ:
10
package:
10
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 4 A
- Time characteri
- FAST
- Voltage
- 1500 V
- Dimension
- 10X57
- Breaking capaci
- 50000
- Series
- SPXC
- Automotive
- NO
- Package
- 10
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.