SP3522-01ETG

Best Choice

image shown is a representation only
Description:
ESD ARRAY 4CH 22kV SOD882
Supplier:
LITTELFUSE
Matchcode:
SP3522-01ETG
Rutronik No.:
DTRL12575
Unit Pack:
10000
MOQ:
10000
package:
SOD882
Packaging:
REEL
- Package
- SOD882
- Breakdown-V(BR)
- 9.2 V
- Automotive
- NO
- Clamping voltag
- 14.5 V
- Stand-off V Vwm
- 5 V
- Serie
- SP35
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.