SP3003-04XTG


image shown is a representation only
Description:
TVS-DIODE ARRAY 4CH. 2,5A SOT563
Supplier:
LITTELFUSE
Matchcode:
SP3003-04XTG
Rutronik No.:
DTRL14966
Unit Pack:
3000
MOQ:
3000
package:
SOT563
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT563
- Automotive
- NO
- Clamping voltag
- 10 V
- Stand-off V Vwm
- 6 V
- Serie
- SP3003
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.