SP3003-04ATG


image shown is a representation only
Description:
ESD Protection ARRAY MSOP10
Supplier:
LITTELFUSE
Matchcode:
SP3003-04ATG
Rutronik No.:
DTRL13483
Unit Pack:
4000
MOQ:
4000
package:
MSOP10
Packaging:
REEL
- Package
- MSOP10
- Automotive
- AEC-Q(101)
- Clamping voltag
- 15 V
- Stand-off V Vwm
- 6 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.