SP1103C-01UTG
image shown is a representation only
Description:
TVS Diode BI 3,3V 80A 720W uDFN-2
Supplier:
LITTELFUSE
Matchcode:
SP1103C-01UTG
Rutronik No.:
DTRL14780
Unit Pack:
3000
MOQ:
3000
package:
uDFN-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- uDFN-2
- PowerDissipati
- 0,720 kW
- Application
- ESD PROTEC
- Breakdown-V(BR)
- 3,8 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 6 V
- Stand-off V Vwm
- 3,3 V
- Serie
- SP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.