SP0506BAATG


image shown is a representation only
Description:
TVS DIODE ARRAY MSOP-8
Supplier:
LITTELFUSE
Matchcode:
SP0506BAATG
Rutronik No.:
DTRL15036
Unit Pack:
4000
MOQ:
4000
package:
MSOP-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- MSOP-8
- PowerDissipati
- 0.025 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 6 V
- Automotive
- NO
- Clamping voltag
- 8.5 V
- Stand-off V Vwm
- 5.5 V
- Serie
- SP05
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.