SP0505BAJTG


image shown is a representation only
Description:
TVS DIODE 5 Channel ARRAY SC70-6
Supplier:
LITTELFUSE
Matchcode:
SP0505BAJTG
Rutronik No.:
DTRL13527
Unit Pack:
3000
MOQ:
3000
package:
SC70-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SC70-6
- PowerDissipati
- 0.025 kW
- Application
- UNIDIRECTI
- Automotive
- NO
- Stand-off V Vwm
- 5.5 V
- Serie
- SP05
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.