SP0502BAJTG


image shown is a representation only
Description:
TVS-DIODE ARRAY SC70-3
Supplier:
LITTELFUSE
Matchcode:
SP0502BAJTG
Rutronik No.:
DTRL11283
Unit Pack:
3000
MOQ:
3000
package:
SOT323
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT323
- PowerDissipati
- 5 kW
- Application
- UNIDIRECTI
- Automotive
- NO
- Serie
- SPA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.