SMF48CA
image shown is a representation only
Description:
TRANSIL BI 0,2KW 55V SMF
Supplier:
LITTELFUSE
Matchcode:
SMF48CA
Rutronik No.:
DTRL13383
Unit Pack:
3000
MOQ:
3000
package:
SOD-123-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD-123-2
- PowerDissipati
- 0.2 kW
- Application
- BIDIRECTI
- Breakdown-V(BR)
- 53.3 V
- Automotive
- NO
- Clamping voltag
- 77.4 V
- Stand-off V Vwm
- 48 V
- Serie
- SMF
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.