SMDJ54CA


image shown is a representation only
Description:
TVS-DIODE BI 3KW 64V SMC
Supplier:
LITTELFUSE
Matchcode:
SMDJ54CA
Rutronik No.:
DTRL8511
Unit Pack:
3000
MOQ:
3000
package:
SMC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMC
- PowerDissipati
- 3 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 64 V
- Automotive
- NO
- Clamping voltag
- 87.1 V
- Stand-off V Vwm
- 54 V
- Serie
- SMDJ
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
The SMDJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features:
- For surface mounted applications in order to optimize board space
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- Built-in strain relief
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR@25°C × ΔT
- Glass passivated chip junction
- 3000W peak pulse power capability at 10×1000μs waveform, repetition rate (duty cycles):0.01%
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 2μA above 12V
- High temperature soldering guaranteed: 260°C/40 seconds at terminals
- Plastic package has underwriters laboratory flammability 94V-O
- Matte tin lead–free plated
- Halogen free and RoHS compliant
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.