SMCJ36CA


image shown is a representation only
Description:
TVS-DIODE BI 1,5KW 42V SMC
Supplier:
LITTELFUSE
Matchcode:
SMCJ36CA
Rutronik No.:
DTRL9546
Unit Pack:
3000
MOQ:
3000
package:
SMC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMC
- PowerDissipati
- 1.5 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 42 V
- Automotive
- NO
- Clamping voltag
- 58.1 V
- Stand-off V Vwm
- 36 V
- Serie
- SMCJ
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Features:
- Halogen-Free and RoHS compliant
- For surface mount applications in order to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- Repetition Rate (duty cycle): 0.05%
- Fast response time: typically less than 1.0ps from 0 Volts to V(BR) min.
- Typical IR less than 1mA above 10V
- High temperature soldering: 250 degrees C/10 seconds at terminals
- Plastic package has Underwriters Laboratory Flammability 94V-O
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.