SMAJ300A


Description:
TVS-DIODE UNI 0,4KW 353V SMA
Supplier:
LITTELFUSE
Matchcode:
SMAJ300A
Rutronik No.:
DTRL10751
Unit Pack:
5000
MOQ:
5000
package:
SMA
Packaging:
REEL
- Package
- SMA
- PowerDissipati
- 0.4 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 353 V
- Automotive
- NO
- Stand-off V Vwm
- 300 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.