SMAJ17A
Best Choice
image shown is a representation only
Description:
TVS-DIODE UNI 0,4KW 20V SMA
Supplier:
LITTELFUSE
Matchcode:
SMAJ17A
Rutronik No.:
DTRL12713
Unit Pack:
5000
MOQ:
5000
package:
SMA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMA
- PowerDissipati
- 0.4 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 20 V
- Automotive
- NO
- Clamping voltag
- 27.6 V
- Stand-off V Vwm
- 17 V
- Serie
- SMAJ
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
Features:
Halogen-Free and RoHS compliant For surface mounted applications in order to optimize board space Low profile package Built-in strain relief Glass passivated junction Low Inductance Excellent clamping capability Repetition Rate (duty cycle): 0.01% Fast response time: typically less than 1.0ps from 0 Volts to V(BR) for unidirectional types. Typical IR less than 1mA above 10V High temperature soldering: 250 degrees C/10 seconds at terminals Plastic package has Underwriters Laboratory Flammability 94V-O
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.