SL1021B250R


image shown is a representation only
Description:
Gas Discharge Tube 250V
Supplier:
LITTELFUSE
Matchcode:
VC250V
Rutronik No.:
WVDR2626
Unit Pack:
500
MOQ:
1000
package:
SMD
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMD
- U(DC)
- 250 V
- Max.oper.temp.
- 90 °C
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Height
- 9.9 mm
- Length
- 12.4 mm
- Width
- 9 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
The SL1021B series offers high levels of performance on fast rising transients in the domain of 100V/µS to 1KV/µS, which are those most likely from induced Lightning disturbances. The SL1021B series also features ultra low capacitance (typically 1pF or less) and optimised internal geometry which provides low insertion loss at high frequencies, so are ideal for the protection of broadband equipment. These devices are extremely robust and are able to divert a 20,000A pulse without destruction.
Features
Excellent response to fast rising transients. Ultra low capacitance. 10KA surge capability tested with 8/20µS pulse as defined by IEC 6100-4-5 20,000A single shot surge capability tested with 8/20µs pulse as defined by IEC 6100-4-5 Available with thermal failsafe option (add 'F'suffix to part number)
Applications
Features
Applications
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite and CATV equipment
- General telecom equipment
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.