SL0902A090SM


image shown is a representation only
Description:
Gas Discharge Tube SL0902 90V
Supplier:
LITTELFUSE
Matchcode:
VC90V
Rutronik No.:
WVDR1808
Unit Pack:
900
MOQ:
900
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(DC)
- 90 V
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 5 mm
- Length
- 5.4 mm
- Width
- 5.4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
Feature:
- RoHS compliant
- GHz working frequency
- Excellent stability on multiple pulse duty cycle
- Excellent response to fast rising transients.
- Ultra Low Insertion Loss
- Surface mountable
- 2.5KA surge capability tested with 8/20uS pulse as defined by IEC 61000-4-5
- Broadband equipment.
- ADSL equipment, including ADSL2+.
- XDSL equipment.
- Satellite and CATV equipment.
- General telecom equipment
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.