SD12C-01FTG


image shown is a representation only
Description:
TVS ARRAY BI 0.45W 12V SOD323
Supplier:
LITTELFUSE
Matchcode:
SD12C-01FTG
Rutronik No.:
DTRL15077
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD323
- PowerDissipati
- 0,45 kW
- Application
- BIDIRECTI
- Breakdown-V(BR)
- 13,3 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 18,5 V
- Stand-off V Vwm
- 12 V
- Serie
- SD-C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.