SD12-01FTG


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD323
- PowerDissipati
- 0.45 kW
- Application
- UNIDIRECTI
- Automotive
- AEC-Q(101)
- Clamping voltag
- 18.5 V
- Stand-off V Vwm
- 12 V
- Serie
- SPA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Products within this series have been qualified to AEC-Q101 and are appropriate for use in Automotive applications.
Littelfuse SD Series 450W Discrete Unidirectional TVS Diodes are designed to protect against destructive electrostatic discharges (ESD) and lightning-induced surge currents. These fast-acting TVS Diodes are ideal for replacing 0805 size multilayer varistors (MLVs) in low speed and DC applications because they can safely absorb repetitive ESD strikes at ±30kV without performance degradation and safely dissipate up to 30A of surge current. Their low dynamic resistance provides up to a 50 percent reduction in clamping voltage compared to competing technologies.
Features- ESD: IEC61000-4-2, ±30kV contact discharge
- Lightning: IEC61000-4-5, 30A (tP=8/20μs)
- Low dynamic resistance
- No inherent wear-out factor
- SOD-323 package fits inside existing 0805 PCB footprints
- AEC-Q101 qualified
Applications
Protecting buttons, switches, power ports, and other various low-speed I/Os in:
- Automotive electronics
- Test equipment
- Point-of-sales terminals
- Notebook computers
- Servers
- Medical equipment
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.