S4X8BSRP


image shown is a representation only
Description:
SCR 0,8A 400V SOT89
Supplier:
LITTELFUSE
Matchcode:
S4X8BS
Rutronik No.:
TY5296
Unit Pack:
1000
MOQ:
1000
package:
SOT89
Packaging:
REEL
- I (TRMS) eff
- 0,8 A
- U(RRM)
- 400 V
- I(GT) max
- 0,2 mA
- Automotive
- NO
- Package
- SOT89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.