RF4646-000


image shown is a representation only
Description:
NANOASMDCH035F-2
Supplier:
LITTELFUSE
Matchcode:
NANOASMDCH035F-2
Rutronik No.:
FUSE11863
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 0.35 A
- Voltage
- 16 V
- Dimension
- 1206
- I(MAX)
- 50 A
- Approvals
- UR
- Series
- NANOASMDCH
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.