RF3763-000
image shown is a representation only
Description:
Resettable Fuse 3.1A 18V 2920 SMDC310F/1
Supplier:
LITTELFUSE
Matchcode:
SMDC310F/18-02
Rutronik No.:
FUSE11389
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 3.1 A
- Voltage
- 18 V
- Dimension
- 2920
- I(MAX)
- 6 A
- Series
- SMDC
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.