RF3355-000
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE RF3355-000](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-rf3355-000.jpg)
image shown is a representation only
Description:
0.7A resettable PTCs 32V
Supplier:
LITTELFUSE
Matchcode:
AHEF070
Rutronik No.:
FUSE11198
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- I(HOLD)
- 0.7 A
- Voltage
- 32 V
- Dimension
- 7,4x12,7
- Version
- Radial
- I(MAX)
- 100 A
- Approvals
- UR/TUV
- Pitch
- 5.8 mm
- Series
- RF
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.